337-044-544-812

Heilind Number:EDA337-044-544-812
Manufacturer:EDAC
Manufacturer Number:337-044-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-812

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 44 positions with a .156-inch pitch. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your PCB connectivity needs.