337-044-544-868

Heilind Number:EDA337-044-544-868
Manufacturer:EDAC
Manufacturer Number:337-044-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3 A amperage rating, it delivers efficient power transmission while its Copper Alloy contacts guarantee optimal signal conductivity. The connector's dual-row design with 44 positions and a .156-inch pitch allows for multiple connections, perfect for complex circuitry. Its straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.