337-044-544-878

Heilind Number:EDA337-044-544-878
Manufacturer:EDAC
Manufacturer Number:337-044-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-878

Detailed Description

Enhance connectivity in electronic systems with this durable Card Edge Connector. Featuring a vibrant green hue, it boasts a sleek design that complements modern PCB setups. Engineered for optimal performance, this connector offers a current rating of 3 A, making it suitable for various applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient signal transmission. With two rows and 44 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore its potential in improving connectivity within your electronic projects.