337-044-555-201

Heilind Number:EDA337-044-555-201
Manufacturer:EDAC
Manufacturer Number:337-044-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while ensuring seamless power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging industrial environments. With two rows and 44 positions, it offers ample room for multiple connections. The Copper Alloy contacts and .156-inch pitch ensure reliable signal transfer, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Upgrade your connectivity solutions today with this essential component.