337-044-555-202

Heilind Number:EDA337-044-555-202
Manufacturer:EDAC
Manufacturer Number:337-044-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The two-row design with a pitch of .156 inches and row spacing of .2 inches allows for efficient board-to-board connections, offering a total of 44 positions. Suitable for straight mounting orientation, it is ideal for various electronic applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stability and durability in any environment. Upgrade your connectivity solutions with this essential component.