337-044-555-203

Heilind Number:EDA337-044-555-203
Manufacturer:EDAC
Manufacturer Number:337-044-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color that stands out in any circuit board assembly. Boasting a 3A amperage rating and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable power transmission. With two rows of copper alloy contacts, pitch and row spacing of .156 and .2 inches respectively, and a total of 44 positions, it offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions today with this essential component.