337-044-555-204

Heilind Number:EDA337-044-555-204
Manufacturer:EDAC
Manufacturer Number:337-044-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row layout with 44 positions allows for versatile connectivity options. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether for industrial or commercial use, this connector suits various applications with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure installation. Upgrade your setup with this essential component for seamless board-to-board connections.