337-044-555-208

Heilind Number:EDA337-044-555-208
Manufacturer:EDAC
Manufacturer Number:337-044-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-208

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and 44 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to streamline your electronic projects with ease.