337-044-555-268

Heilind Number:EDA337-044-555-268
Manufacturer:EDAC
Manufacturer Number:337-044-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-268

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. Boasting a double-row configuration with 44 positions, this connector offers ample connectivity options. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transfer. A pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your setup. This connector is suitable for a wide operating temperature range from -40 to 105 °C, making it ideal for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have in your toolkit. Explore its potential in enhancing your board-to-board connections for a multitude of applications.