337-044-555-802

Heilind Number:EDA337-044-555-802
Manufacturer:EDAC
Manufacturer Number:337-044-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers robust durability and reliable performance. With a contact material of Copper Alloy, it ensures efficient conductivity for your electronic devices. Its 2-row design with a pitch of .156 inches and row spacing of .2 inches allows for seamless integration onto your circuit board. Offering 44 positions, it provides ample connectivity options for your applications. Designed for straight mount orientation, it simplifies installation and ensures a secure connection. Operating in a wide temperature range from -40 to 105°C, it is suitable for both indoor and outdoor use. Upgrade your PCB assembly with this essential component, perfect for a variety of industries.