337-044-555-803

Heilind Number:EDA337-044-555-803
Manufacturer:EDAC
Manufacturer Number:337-044-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row design and 44 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential connector.