337-044-555-807

Heilind Number:EDA337-044-555-807
Manufacturer:EDAC
Manufacturer Number:337-044-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two-row design with 44 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch and row spacing of .156 in and .2 in respectively, it allows for seamless integration. Designed for straight mount orientation, it is versatile and easy to install. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.