337-044-555-812

Heilind Number:EDA337-044-555-812
Manufacturer:EDAC
Manufacturer Number:337-044-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-812

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With a streamlined design, it accommodates two rows of 44 positions each, ensuring seamless board-to-board connectivity. The high-quality Copper Alloy contact material guarantees reliable power transmission, with a maximum amperage of 3A. Thanks to its .156-inch pitch and .2-inch row spacing, installation is a breeze. Whether you need straight or right-angle mounting, this connector offers versatile options to suit your application. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Explore our wide range of connectors to find the perfect fit for your project.