337-044-555-868

Heilind Number:EDA337-044-555-868
Manufacturer:EDAC
Manufacturer Number:337-044-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for top performance in a variety of applications. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3 A. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless integration between boards. With 44 positions available, it offers ample space for your connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for seamless board-to-board connectivity.