337-044-556-202

Heilind Number:EDA337-044-556-202
Manufacturer:EDAC
Manufacturer Number:337-044-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch with .2-inch row spacing, it offers 44 positions for comprehensive connectivity. The straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB connections with this high-quality component, ideal for a wide range of applications in the electronics industry.