337-044-556-204

Heilind Number:EDA337-044-556-204
Manufacturer:EDAC
Manufacturer Number:337-044-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows and 44 positions, this connector offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs.