337-044-556-208

Heilind Number:EDA337-044-556-208
Manufacturer:EDAC
Manufacturer Number:337-044-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 44 positions, it ensures optimal signal transmission in your electronic assembly. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to streamline installation and maximize efficiency. Elevate your project with this essential connector, a must-have in any PCB assembly arsenal.