337-044-556-258

Heilind Number:EDA337-044-556-258
Manufacturer:EDAC
Manufacturer Number:337-044-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers seamless connectivity for up to 44 positions, guaranteeing efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any electronics project. Upgrade your setup today with this essential connector.