337-044-556-802

Heilind Number:EDA337-044-556-802
Manufacturer:EDAC
Manufacturer Number:337-044-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-802

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's dual rows and 44 positions offer ample space for seamless board-to-board integration, while a pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Suitable for a wide range of applications, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more essential solutions.