337-044-556-803

Heilind Number:EDA337-044-556-803
Manufacturer:EDAC
Manufacturer Number:337-044-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector ensures a reliable power supply with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient performance. With two rows and 44 positions, it offers ample connectivity options for your circuit boards. The .156" pitch and .2" row spacing make for easy installation, while the straight mount orientation allows for convenient PCB arrangement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and precision engineering for seamless data transmission and power distribution.