337-044-556-804

Heilind Number:EDA337-044-556-804
Manufacturer:EDAC
Manufacturer Number:337-044-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it ideal for power and signal transmission. The 44 positions, arranged with a pitch of .156 in and a row spacing of .2 in, provide ample connectivity options for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Whether you're a professional in need of reliable components or a hobbyist working on your latest project, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your electronic designs with this essential component.