337-044-556-807

Heilind Number:EDA337-044-556-807
Manufacturer:EDAC
Manufacturer Number:337-044-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and 44 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide efficient power transmission, rated for up to 3A of current. Its .156-inch pitch and .2-inch row spacing allow for easy mating and alignment, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and versatility to streamline your PCB assembly process.