337-044-556-812

Heilind Number:EDA337-044-556-812
Manufacturer:EDAC
Manufacturer Number:337-044-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The two-row configuration with 44 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, making it ideal for various electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.