337-044-556-868

Heilind Number:EDA337-044-556-868
Manufacturer:EDAC
Manufacturer Number:337-044-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-868

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers superb conductivity and can handle up to 3 A of current. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuitry, while the 44 positions provide ample connectivity options. Whether you're working on a prototype or a production-grade system, this connector, with its straight mount orientation, guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.