337-044-558-201

Heilind Number:EDA337-044-558-201
Manufacturer:EDAC
Manufacturer Number:337-044-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-201

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color to your setup but also guarantees high performance. With an amperage of 3A, it ensures reliable power delivery. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety. Boasting two rows and a total of 44 positions, it provides ample connectivity options. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential connector.