337-044-558-204

Heilind Number:EDA337-044-558-204
Manufacturer:EDAC
Manufacturer Number:337-044-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise installations, offering 44 positions for versatile connectivity options. Its right-angle mount orientation allows for easy and secure PCB attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.