337-044-558-208

Heilind Number:EDA337-044-558-208
Manufacturer:EDAC
Manufacturer Number:337-044-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. This connector features a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any electronic application. With a dual-row layout and 44 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation provides flexibility in positioning, and with an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Upgrade your PCB setup with this high-quality connector for optimal performance.