337-044-558-212

Heilind Number:EDA337-044-558-212
Manufacturer:EDAC
Manufacturer Number:337-044-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and efficient way to link circuit boards. Designed for optimal functionality, it boasts a 3 A amperage capacity, making it suitable for various electronic applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides reliable and secure connections. Its 44 positions and right-angle mount orientation offer flexibility in board-to-board configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade to this RoHS-compliant Card Edge Connector for seamless PCB integration.