337-044-558-258

Heilind Number:EDA337-044-558-258
Manufacturer:EDAC
Manufacturer Number:337-044-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-258

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for optimal performance, this green connector features a double-row configuration with 44 positions for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Its right-angle mount orientation facilitates space-saving installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this high-quality connector for efficient board-to-board connections in your electronic assemblies.