337-044-558-803

Heilind Number:EDA337-044-558-803
Manufacturer:EDAC
Manufacturer Number:337-044-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for 44 connections. The right-angle mount orientation allows for easy installation on your board, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in our connector to deliver optimal power transmission, with an amperage rating of 3A. Perfect for use in a wide range of applications, it's a essential component for any PCB setup.