337-044-558-804

Heilind Number:EDA337-044-558-804
Manufacturer:EDAC
Manufacturer Number:337-044-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-804

Detailed Description

Elevate your PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transfer. Offering 44 positions and a 3A amperage, it's perfect for high-density applications. The right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our range of PCB connectors to find the perfect fit for your project.