337-044-558-807

Heilind Number:EDA337-044-558-807
Manufacturer:EDAC
Manufacturer Number:337-044-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows of 44 positions each, this connector ensures seamless and efficient data transfer. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation offers flexibility in PCB layout. Trust in this connector for dependable and long-lasting board-to-board connections.