337-044-558-808

Heilind Number:EDA337-044-558-808
Manufacturer:EDAC
Manufacturer Number:337-044-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a double-row configuration and 44 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees efficient and low-resistance signal transfer. Its right-angle mount orientation provides versatility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.