337-044-558-868

Heilind Number:EDA337-044-558-868
Manufacturer:EDAC
Manufacturer Number:337-044-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features two rows with a total of 44 positions, ensuring reliable and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees longevity and stability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision and ease of installation. Its right-angle mount orientation further enhances space-saving on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this indispensable component.