337-044-558-878

Heilind Number:EDA337-044-558-878
Manufacturer:EDAC
Manufacturer Number:337-044-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 44 positions, it ensures seamless communication between boards. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly even in challenging environments, it boasts an impressive amperage rating of 3 A and a wide temperature range of -40 to 105 °C. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have in any electronic setup.