337-044-559-201

Heilind Number:EDA337-044-559-201
Manufacturer:EDAC
Manufacturer Number:337-044-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board PCB integration. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient assembly, making it ideal for various electronic applications. Its right-angle mount orientation facilitates space-saving installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB setup with this essential component.