337-044-559-202

Heilind Number:EDA337-044-559-202
Manufacturer:EDAC
Manufacturer Number:337-044-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-202

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant Green color and is capable of handling an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB connectivity needs. Explore our range of connectors for efficient and secure board-to-board connections.