337-044-559-203

Heilind Number:EDA337-044-559-203
Manufacturer:EDAC
Manufacturer Number:337-044-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-203

Detailed Description

Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a robust amperage rating of 3A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, each with 44 positions, offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Ideal for applications in various industries, it's a must-have component for efficient board-to-board connections.