337-044-559-204

Heilind Number:EDA337-044-559-204
Manufacturer:EDAC
Manufacturer Number:337-044-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Built for reliability, this connector boasts a 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts providing a total of 44 positions, it ensures seamless data transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for efficient board-to-board connections in your electronic designs.