337-044-559-212

Heilind Number:EDA337-044-559-212
Manufacturer:EDAC
Manufacturer Number:337-044-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 44 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this high-quality, precision-engineered component.