337-044-559-258

Heilind Number:EDA337-044-559-258
Manufacturer:EDAC
Manufacturer Number:337-044-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-258

Detailed Description

Enhance connectivity within your electronic devices using our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is expertly crafted for durability, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 44 positions available, it facilitates seamless board-to-board connections. Designed for convenience, its right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your PCB assembly with this essential component from our extensive range of connectors.