337-044-559-803

Heilind Number:EDA337-044-559-803
Manufacturer:EDAC
Manufacturer Number:337-044-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a dual-row design and 44 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Designed for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential connector.