337-044-559-804

Heilind Number:EDA337-044-559-804
Manufacturer:EDAC
Manufacturer Number:337-044-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable operation. With 44 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee excellent conductivity, while the right-angle mount orientation saves space and facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environmental conditions. Perfect for achieving seamless board-to-board connections, it is a must-have component for your electronic projects.