337-044-559-808

Heilind Number:EDA337-044-559-808
Manufacturer:EDAC
Manufacturer Number:337-044-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With two rows of copper alloy contacts offering 44 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the right-angle mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your electronic systems with this essential component.