337-044-559-858

Heilind Number:EDA337-044-559-858
Manufacturer:EDAC
Manufacturer Number:337-044-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-559-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it features a dual-row layout with 44 positions, allowing for efficient data transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right-angle mount orientation further enhances space-saving on your device. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.