337-044-560-201

Heilind Number:EDA337-044-560-201
Manufacturer:EDAC
Manufacturer Number:337-044-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector can handle an amperage of 3A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees both safety and conductivity. With two rows and 44 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your PCB connectivity with this essential component.