337-044-560-203

Heilind Number:EDA337-044-560-203
Manufacturer:EDAC
Manufacturer Number:337-044-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green design, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 44 positions each, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Designed for seamless integration, it has a pitch of .156 inches and row spacing of .2 inches, allowing for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connections with this straight mount orientation connector, perfect for Board To Board PCB applications.