337-044-560-204

Heilind Number:EDA337-044-560-204
Manufacturer:EDAC
Manufacturer Number:337-044-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a range of electronic applications. Its vibrant green color not only adds a visual pop but also signifies its eco-friendly composition. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless data transmission. With 44 positions, it offers ample connectivity options, while its straight mount orientation ensures easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your PCB requirements.