337-044-560-207

Heilind Number:EDA337-044-560-207
Manufacturer:EDAC
Manufacturer Number:337-044-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication within your electronic devices. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, guaranteeing optimal performance even in demanding environments. With a double row configuration and 44 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, meeting all your connectivity needs with ease and efficiency. Elevate your electronic designs with our high-quality Card Edge Connector.