337-044-560-212

Heilind Number:EDA337-044-560-212
Manufacturer:EDAC
Manufacturer Number:337-044-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this component is not only visually distinctive but also functional, offering a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. Boasting 44 positions, it allows for versatile connectivity options. Designed for straight mounting orientation, it seamlessly integrates into your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Explore the endless possibilities of seamless connectivity with this essential component in the PCB Connectors category.